Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 1 µF, 330 V

  • Capacity: 1 µF
  • Rated voltage (DC): 330 V

Order No. 45 D 0698

Manufacturer name

TDK

Series

B32362

Manufacturer No.

B32362B3107J030
B32362B3107J30
600 UF 250V MKP

Please call our customer service center at +49 89 55875-230

Technical features

1 µF
330 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32362
Manufacturer number B32362B3107J030
B32362B3107J30
600 UF 250V MKP
Country of origin Brazil
Customs tariff number 85321000
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions