Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 6 µF, 250 V, PP

  • Capacity: 600 µF
  • Rated voltage (DC): 250 V

Order No. 45 D 0697

Manufacturer name

TDK

Series

B32362

Manufacturer No.

B32362B2607J050
B32362B2607J50
600 UF 250V MKP

piece
Total

€ 5,474.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 80
Price* per piece € 68.425
product.detail.add.UNDEFINED

Technical features

600 µF
250 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32362
Manufacturer number B32362B2607J050
B32362B2607J50
600 UF 250V MKP
Country of origin Brazil
Customs tariff number 85321000
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions