Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 5 µF, 250 V, PP

  • Capacity: 500 µF
  • Rated voltage (DC): 250 V

Order No. 45 D 0696

Manufacturer name

TDK

Series

B32362

Manufacturer No.

B32362B2507J050
B32362B2507J50
500 UF 250V MKP

piece
Total

€ 5,331.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 80 from 1600
Price* per piece € 66.64 € 64.855
product.detail.add.UNDEFINED

Technical features

500 µF
250 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32362
Manufacturer number B32362B2507J050
B32362B2507J50
500 UF 250V MKP
Country of origin Brazil
Customs tariff number 85321000
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions