Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 25 µF, 250 V

  • Capacity: 250 µF
  • Rated voltage (DC): 250 V

Order No. 45 D 0681

Manufacturer name

TDK

Series

B32362

Manufacturer No.

B32362A2257J050
B32362A2257J50
250 UF 250 V

piece
Total

€ 110,241.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2400
Price* per piece € 45.934
product.detail.add.UNDEFINED

Technical features

250 µF
250 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32362
Manufacturer number B32362A2257J050
B32362A2257J50
250 UF 250 V
Country of origin Brazil
Customs tariff number 85321000
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions