Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 1 µF, 330 V

  • Capacity: 100 µF
  • Rated voltage (DC): 330 V

Order No. 45 D 0678

Manufacturer name

TDK

Series

B32361

Manufacturer No.

B32361B3107J030
B32361B3107J30
100 UF 330 V

piece
Total

€ 1,777.86
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 60 from 1200
Price* per piece € 29.631 € 28.798
product.detail.add.UNDEFINED

Technical features

100 µF
330 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32361
Manufacturer number B32361B3107J030
B32361B3107J30
100 UF 330 V
Country of origin Brazil
Customs tariff number 85321000
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions