Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 1 µF, 250 V

  • Capacity: 100 µF
  • Rated voltage (DC): 250 V
 

Order No. 45 D 0659

Manufacturer name

TDK

Series

B32361

Manufacturer No.

B32361A2107J050
B32361A2107J50
100 UF 250 V

piece
Total

€ 5,683.44
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240 from 4800
Price* per piece € 23.681 € 22.967
product.detail.add.UNDEFINED

Technical features

100 µF
250 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32361
Manufacturer number B32361A2107J050
B32361A2107J50
100 UF 250 V
Country of origin Brazil
Customs tariff number 85321000
The above illustration may deviate
  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC not free (27.06.2018)
Related products