Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 42 µF, 1.32 kV, PP

  • Capacity: 420 µF
  • Voltage rating (with AC): 1.32 kV
 

Order No. 45 D 0024

Manufacturer name

TDK

Series

B25620

Manufacturer No.

B25620B1427K323
420UF 10% 1320V MKP PEC

Please call our customer service center at +49 89 55875-230

Technical features

420 µF
1.32 kV

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B25620
Manufacturer number B25620B1427K323
420UF 10% 1320V MKP PEC
Country of origin Brazil
Customs tariff number 85321000
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (27.06.2018)
Other versions