Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 31 µF, 1.1 kV, PP

  • Capacity: 310 µF
  • Voltage rating (with AC): 1.1 kV

Order No. 45 D 0019

Manufacturer name

TDK

Series

B25620

Manufacturer No.

B25620B1317K101
310UF 10 % 1100V MKP PEC

piece
Total

€ 3,457.66
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 64
Price* per piece € 54.026
product.detail.add.UNDEFINED

Technical features

310 µF
1.1 kV

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B25620
Manufacturer number B25620B1317K101
310UF 10 % 1100V MKP PEC
Country of origin Brazil
Customs tariff number 85321000
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions