Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 61 µF, 700 V, PP

  • Capacity: 610 µF
  • Rated voltage (DC): 700 V

Order No. 45 D 0008

Manufacturer name

TDK

Series

B25620

Manufacturer No.

B25620B0627K701
B25620B627K701
610 UF 10% 700V MKP PEC

piece
Total

€ 31,530.24
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 384
Price* per piece € 82.11
product.detail.add.UNDEFINED

Technical features

610 µF
700 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B25620
Manufacturer number B25620B0627K701
B25620B627K701
610 UF 10% 700V MKP PEC
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions