Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 48 µF, 900 V, PP

  • Capacity: 480 µF
  • Rated voltage (DC): 900 V

Order No. 45 D 0006

Manufacturer name

TDK

Series

B25620

Manufacturer No.

B25620B0487K881
B25620B487K881
480UF 10 % 900V MKP PEC

piece
Total

€ 4,036.48
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 64 from 384
Price* per piece € 63.07 € 60.69
product.detail.add.UNDEFINED

Technical features

480 µF
900 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B25620
Manufacturer number B25620B0487K881
B25620B487K881
480UF 10 % 900V MKP PEC
Country of origin Brazil
Customs tariff number 85321000
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions