Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 900 µF, 900 V, ±10%

  • Capacity: 900 µF
  • Rated voltage (DC): 900 V
  • Tolerance range: ±10%

Order No. 43 D 8514

Manufacturer name

Wima

Manufacturer No.

DCHPN06900E200KS0F
DCPH6N06900E200KS0F

This product is no longer available.
A substitute product (43 D 8514) is available here.

Technical features

900 µF
900 V
±10%
PP
Can
86 mm
210 mm
-40 °C
85 °C

Manufacturer information

Manufacturer name Wima
Manufacturer number DCHPN06900E200KS0F
DCPH6N06900E200KS0F
Country of origin Germany
Customs tariff number 85322500
The above illustration may deviate

Film capacitors, type Wima DC-LINK MKP 6.

For DC link applications

 

Rated voltage 900 VDC.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (16.06.2014)
Other versions