SENO 4045 V01 1KG | Sealants, Potting Compounds
Filler, Seno 4045 V01
Order No.: 12L646
EAN: 4099891434465
MPN:
SENO 4045 V01 1KG
Unit Price (€ / pc.)
25.7159 € *
Available: 24 pcs.
Leadtime: 3 Weeks **
Total Price:
25.72 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7159 €
5 pcs.
24.1808 €
15 pcs.
23.2526 €
50 pcs.
22.2292 €
150 pcs.
21.2891 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filler for cast resins, type Seno 4045 V01
High-grade, electrically neutral filler for cast resin systems. Increases the mechanical strength and reduces the rise in temperature during curing so that less cast resin is required. Complete with directions for usesheet with mixing ratio details.
Container: 1.0 kg
Technical specifications
Version | filler | |
Container | canister | |
Colour | white | |
Contents | 1 kg | |
Consistency of the Material | liquid |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38249950 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Precautionary statements:
|