Filister head screws, made of galvanized steel DIN 7985/ISO 7045, type BS 1900.
With Phillips cross-recess.
Version | pan head screw | |
Spindle drive type | PH-Recess | |
Thread size | M4 | |
Head shape | Oval-head | |
Length | 10 mm | |
Material | steel, galvanized | |
Standard number | DIN 7985/ISO 7045 |
Country of origin | QU |
Customs tariff number | 73181558 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available