Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

File, T0016600801, triangular, 200 mm

Order No. 06 L 9529

Manufacturer name

Nicholson

Manufacturer No.

T0016600801
FEILE 200MM DREIKANT

piece
Total

€ 74.26
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6
Price* per piece € 12.376
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Nicholson
Manufacturer number T0016600801
FEILE 200MM DREIKANT
Country of origin Mexico
Customs tariff number 82031000
The above illustration may deviate

Files, type Nicholson T0016.

With bastard cut 1 and ergonomic handle. Rubber coating and rounded shape prevent pressure on hands.

Type: T0016600801, triangular, 200 mm

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products