Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

File, T0016500801, round, 200 mm

Order No. 06 L 9538

Manufacturer name

Nicholson

Manufacturer No.

T0016500801
FEILE 200MM RUND

piece
Total

€ 8.51
Delivery:

scale from 1 from 5
Price* per piece € 8.5085 € 7.497
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Nicholson
Manufacturer number T0016500801
FEILE 200MM RUND
Country of origin Brazil
Customs tariff number 82031000
The above illustration may deviate

Files, type Nicholson T0016.

With bastard cut 1 and ergonomic handle. Rubber coating and rounded shape prevent pressure on hands.

Type: T0016500801, round, 200 mm

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products