Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

File, 0016111000, 250 mm length

Order No. 06 L 9542

Manufacturer name

Nicholson

Manufacturer No.

T0016111000
FEILE 250MM

piece
Total

€ 77.83
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6
Price* per piece € 12.971
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Nicholson
Manufacturer number T0016111000
FEILE 250MM
Country of origin USA
Customs tariff number 82031000
The above illustration may deviate

Flat blunt files, type Nicholson 0016.

With ergonomic handle and Magicut. Single cut divided by angled longitudinal grooves (notches) into shorter cutting edges which free themselves of the chips. Roughing and smoothing in one operation.

Type: 0016111000, 250 mm length

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products