Filament bulbs with E 10 socket.
Version | clear | |
Dimmable | Yes | |
diameter | 10.3 mm | |
Colour temperature | 2700 K | |
Length | 28 mm | |
Power | 1.2 W | |
Rated voltage (DC) | 12 V | |
Rated current | 100 mA | |
Product type | incandescent bulb | |
Socket version | E10 |
Country of origin | CN |
Customs tariff number | 85419000 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available