WB20240501 | Light Bulbs, Lamps
Incandescent bulb, W2x4.6d, 1.2 W, 24 V (DC), 2700 K, clear
Order No.: 33G1414
EAN: 4099891487744
MPN:
WB20240501
Unit Price (€ / pc.)
1.3209 € *
Available: 224 pcs.
Leadtime: 2 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.1067 €
50 pcs.
0.8806 €
100 pcs.
0.7735 €
500 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filament bulbs with glass socket Wedge-base W 2 x 4.6 d.
Technical specifications
Version | clear | |
Dimmable | Yes | |
diameter | 5 mm | |
Colour temperature | 2700 K | |
Length | 20 mm | |
Power | 1.2 W | |
Rated voltage (DC) | 24 V | |
Rated current | 50 mA | |
Product type | incandescent bulb | |
Socket version | W2x4.6d |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |