Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Fibre optic cable stripping and cutting pliers, 190 mm, 4 mm, 20 mm

  • Length: 190 mm
  • Cable cross-section: 4.4-7 mm

Order No. 05 L 6750

Manufacturer name

Knipex

Manufacturer No.

8001 0003 3
9R 8001 0003 3

piece
Total

€ 284.41
There are 1 piece in stock
Delivery:

scale from 1 from 3
Price* per piece € 284.41 € 272.51
product.detail.add.UNDEFINED

Technical features

190 mm
4.4-7 mm

Manufacturer information

Manufacturer name Knipex
Also known as Rennsteig Werkzeuge
Manufacturer number 8001 0003 3
9R 8001 0003 3
GTIN 4049002023910
Country of origin Germany
Customs tariff number 82032000
The above illustration may deviate

FOC stripping and cutting pliers, type Rennsteig 8001 0003 3.

Pliers for cutting and stripping polymer FOC with diameter of 2.2 mm; Features: shaped knife strips without causing damage, the stripping length can be set from 4.0 to 20 mm, special cutting technique guarantees that you can continue working immediately on the precision cut area without any polishing, easy handling, pliers burnished, plastic handle. Material: special tool steel, length: 190 mm.

Type: 8001 0003 3, FOC stripping and cutting pliers

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)