Panel jacks, IP 65, series opticalCON, type NEUTRIK NO2-4FDW-A.
With black chrome coating, 4 solder contacts and 1 LC-Duplex in/out connection. Panel mount from the front; Color code: multimode - black, single mode PC - blue, single mode APC - green. Contact finish: 0.2 µm Au on 2.0 µm Ni primer. Contact resistance: max. 7.0 mohm. Dielectric strength: 1500 VDC. Rated current: 3.0 A. Rated voltage: 50 V. Protection class: IP 65. Operating temperatures: –30 to +80 °C.
Type: NO2-4FDW-A, panel jack
Connection | solder connection | |
Version | LC duplex panel socket | |
Colour | black | |
Chamfer type | multimode | |
Ferrule | ceramic | |
Degree of protection (IP) | IP65 |
Country of origin | LI |
Customs tariff number | 85367000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
39F166
Manufacturer SKU:
SCDR
Order No.:
39F164
Manufacturer SKU:
SCDX
Order No.:
39F161
Manufacturer SKU:
SCDX-6-BLUE
Order No.:
39F171
Manufacturer SKU:
SCDX-9-WHITE
Order No.:
60F210
Manufacturer SKU:
NDO
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available