P 5090 | PeakTech

PeakTech moisture and temperature meter, P 5090, 5090

Order No.: 24K5632
EAN: 4099891463366
MPN:
P 5090
5090
PeakTech
default L
front L
Image may differ
Unit Price (€ / pc.)
96.985 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.985 €

Moisture meter, 5090, PeakTech

This combined digital temperature/humidity meter (with dual function LCD display for simultaneous display of humidity and temperature) allows use in the refrigeration/air conditioning, plant engineering, construction industries and for general heat treatment processes in the metal electrical and chemical industries. With laser beam marking for contactless fast temperature measurement from a safe distance on hot or moving objects or at measuring points that are difficult to access.

Features

  • 3 ½-digit 21 mm LCD dual function display with backlight.
  • Emissivity: 0.95 fixed; automatic switch-off
  • Distance/measurement point ratio of 8 : 1
  • °C/°F switchable; Max-Hold, Data Hold
Technical specifications
Resolution 0.1 °C
Version moisture and temperature meter
Distance/measuring point ratio 8:1
Accuracy ±2 %
max. operating temperature 500 °C
min. operating temperature -50 °C
Response Time 2.5 s
Relative Humidity Range 5 to 95 %
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes