0572 6172 | Testo
Humidity/temperature probe, -20 to 70 °C, 0572 6172
Order No.: 21K8884
EAN: 4099891470364
MPN:
0572 6172
Unit Price (€ / pc.)
308.21 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 1 Week **
Humidity/temperature sensor, 0572 6172, Testo
Humidity/temperature probe with cable
Features
- Measures air temperature and humidity quickly and reliably
- Probe can be installed for continuous measurements, diameter of probe tube 12 mm
- Measuring range: Humidity 0 ...100 % rH; Temperature -20 ...+70 °C
Technical specifications
Version | humidity/temperature probe | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |