2106003-2 | TE Connectivity
Solid State IDC SSL 2 pol. ge
LED connector, 2106003-2, TE
IDC Poke-In Wire connector is a insulation displacement (IDC) connector that is available in surface mount and thru-hole for Wire-to-Board connectivity. This connector is designed for quick, tool-less termination of discrete solid and stranded wire leads to metal clad boards used in LED applications and FR4 boards used in thru-hole non-LED lighting applications. This connector uses TE Connectivity (TE) proven insulation displacement technology to prove a robust, stable electrical and mechanical power connection to single or multiple printed circuit boards.
Features
- Integral cover provides wire entry location and when fully seated wire leads are secured in dual IDC slots ensures electrical connections
- Wire placement viewing window and wire gauge color coded housings assist in error free assembly
- Integral cover provides a robust, mechanical strain relieved connection in high vibration applications
Connection | SMD | |
contact surface | tin-plated | |
Rated voltage (DC) | 400 V | |
Rated current | 8.5 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 4 mm |
Country of origin | TW |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |