B65945A0000X022 | EPCOS
P core, N22, outer Ø 70 mm, inner Ø 8.5 mm, (H) 14.5 mm
Unit Price (€ / pc.)
41.5905 € *
Available: 74 pcs.
Leadtime: 15 Weeks **
Total Price:
41.59 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5905 €
5 pcs.
39.0915 €
40 pcs.
35.0931 €
80 pcs.
34.0935 €
160 pcs.
33.1058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cores PS 70 x 14.5, type TDK/Epcos B65945.
Technical attributes (type, material): B65945AX22, N22
Technical specifications
Outer diameter | 70 mm | |
Height | 14.5 mm | |
Inner diameter | 8.5 mm | |
Core shape | P | |
Air gap | no air gap | |
Material | N22 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |