B65937A0000X022 | EPCOS
P core, N22, outer Ø 14.4 mm, inner Ø 11.6 mm, (H) 7.5 mm
Unit Price (€ / pc.)
1.5351 € *
Available: 860 pcs.
Leadtime: 20 Weeks **
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5351 €
50 pcs.
1.3566 €
250 pcs.
1.1662 €
1000 pcs.
1.0234 €
2000 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cores PS 14.4 x 7.5, type TDK/Epcos B65937.
Adapted to standard size M 18 x 1.
Technical attributes (type, material): B65937AX22, N22
Technical specifications
Outer diameter | 14.4 mm | |
Height | 7.5 mm | |
Inner diameter | 11.6 mm | |
Core shape | P | |
Air gap | no air gap | |
Material | N22 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |