B65935A0000X033 | EPCOS
P core, M33, outer Ø 9.4 mm, inner Ø 7.3 mm, (H) 3.5 mm
Unit Price (€ / pc.)
0.9996 € *
Available: 1,923 pcs.
Leadtime: 30 Weeks **
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9996 €
50 pcs.
0.8925 €
250 pcs.
0.7616 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cores PS 9.4 x 4.6, type TDK/Epcos B65935.
Technical attributes (type, material): B65935AX33, M33
Technical specifications
Outer diameter | 9.4 mm | |
Height | 3.5 mm | |
Inner diameter | 7.3 mm | |
Core shape | P | |
Air gap | no air gap | |
Material | M33 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |