H100-5,60 | Mundorf
Ferrite-core coil, 5.6 mH, 0.39 Ω (R39)
Unit Price (€ / pc.)
26.418 € *
Available: 0 pcs.
Leadtime: On Request **
Ferrite core coil for high-end applications, type Mundorf H.
Made of oxygen-free copper round wire. For midrange, low range and parallel applications where the particular focus is set on compact dimensions, low basic distortion, as well as on keeping internal resistances as low as possible
Type H100.
Technical specifications
Version | ferrite-core coil | |
DC resistance | 390 mΩ | |
Height | 38 mm | |
Inductance | 5.6 mH |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |