Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ferrite beads, radial, 700 Ω (700R), -55 °C, 85 °C

  • min. rated operating frequency: 180 MHz
  • max. operating current (DC operating voltage): 3 A
  • country of origin: Malaysia 
Order No. 79 D 1541
Manufacturer No. 06H-951X-00
Series 06H

Order information
Roll with 600 pieces

piece
Total

€ 149.94
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 600 from 1800 from 4800
Price* per piece € 0.2499 € 0.2023 € 0.1785
product.detail.add.UNDEFINED

Wide Band Chokes and Beads


FASTRON's Wide Band Chokes are Ferrite- Beads, wound with tinned copper wire. These Beads are commonly used in signal filtering and it protects against radio frequency interferences to Ic's.
 
Applications: To filter internal and external EMI. Reduction of radiated interference on TV receivers. For all kind of Electronic Circuits. Suppression of Brush-motors and Power Supplies (SMPS)
impedance 700 Ω
min. temperature range -55 °C
max. temperature range 85 °C
min. rated operating frequency 180 MHz
max. operating current (DC operating voltage) 3 A
country of origin Malaysia
The above illustration may deviate
Other versions