926895-3 | AMP
Receptacle, 0.2-0.8 mm², AWG 24-18, crimp connection, tin-plated, 926895-3
Unit Price (€ / pc.)
0.1142 € *
Available: 4,450 pcs.
Leadtime: 7 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1142 €
100 pcs.
0.1047 €
500 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female contact for general-purpose Mate-N-Lok connectors.
Contact material: phosphor bronze. Contact finish: tinned.
Technical attributes (type, for wire cross-section, insulation diameter, dimension L, contact finish): 0-0926895-3, 0.2 to 0.8mm²², 1.0 to 2.5 mm, L 19.3 mm, tinned
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 24-18 | |
Insulation diameter | 1-2.5 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.2-0.8 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |