170366-1 | AMP

Receptacle, 0.3-0.89 mm², AWG 22-18, crimp connection, tin-plated, 170366-1

Order No.: 71F862
EAN: 4099889662726
MPN:
170366-1
0-0170366-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1214 € *
Available: 18,516 pcs.
Leadtime: 2 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
100 pcs.
0.1095 €
500 pcs.
0.1000 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding snap-in female crimp contact, type 0-017.

Made of CuZn special alloy, tinned.

Technical attributes (type, conductor cross-section): 0-0170366-1, 0.35 to 0.89 mm², tinned

Technical specifications
Version receptacle
AWG cross-section AWG 22-18
Insulation diameter 1.5-3.4 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 0.3-0.89 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Cable cross-section
contact surface
AWG cross-section
Version
Contact material
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
contact surface
AWG cross-section
Version
Contact material
Contact connection
Receptacle, 0.12-0.35 mm², AWG 26-22, crimp connection, tin-plated, 170365-1
Order No.:
 71F860
Manufacturer:
 AMP
Manufacturer SKU:
 170365-1
Available: 3,020 pcs. Leadtime: 11 Weeks ** Next delivery: 2,100 pcs. on 2024-06-19
Total Price: 5.12 € *
20 pcs.
0.2559 €
50 pcs.
0.2297 €
200 pcs.
0.2035 €
500 pcs.
0.1690 €
0.12-0.35 mm²
tin-plated
AWG 26-22
receptacle
brass
crimp connection