927995-1 | AMP
Receptacle, 0.08-0.2 mm², AWG 28-24, crimp connection, gold-plated, 927995-1
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Next delivery: 2,110 pcs. on 2024-07-05
Leadtime: 4 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1547 €
50 pcs.
0.1428 €
200 pcs.
0.1261 €
500 pcs.
0.1119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding female contact, type .-0927.
Conductor cross-section: AWG 28 to 24 (tinsel wire to DIN 47263, mixed stranded wire to DIN 47412). contact: CuSn. Version: with 2.5 µ tinning. Crimp area tinned, or with 0.8 µ gold-plating on nickel primer.
Type: 0-0927995-1, tinned
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 28-24 | |
Insulation diameter | 1.1 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | gold-plated | |
Cable cross-section | 0.08-0.2 mm² |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |