3111 01 G500 | Lumberg
Receptacle, 0.1-0.25 mm², crimp connection, tin-plated, 3111 01 G500
Unit Price (€ / pck.)
69.1152 € *
Available: 10 pck.
Leadtime: 6 Weeks **
Total Price:
69.12 € *
Price list
Quantity
Price per unit*
1 pck.
69.1152 €
5 pck.
64.9502 €
15 pck.
62.4750 €
50 pck.
59.7142 €
150 pck.
57.2271 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding Crimp contact, females, belted, type 3111.
Technical attributes (type, for cross-sectional range, number of contact per reel): 3111 01 G500, 0.1 to 0.25 mm², 500 items
Technical specifications
Version | receptacle | |
Insulation diameter | 2.1 mm | |
Contact connection | crimp connection | |
Contact material | copper-tin | |
contact surface | tin-plated | |
Cable cross-section | 0.1-0.25 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |