594174 | ERNI
Receptacle, 4.0 mm², AWG 12, solder connection, 594174
Order No.: 54F1630
EAN: 4099889660647
MPN:
594174
As an alternative, we recommend the following item:
Receptacle, 2.5-6.0 mm², AWG 12-10, solder connection, noble metal, 09691817422
Order No.: 44F7602
Manufacturer: Harting
per pc. 2.261 € *
*incl. VAT plus shipping costs
Power socket, 594174, ERNI
Power socket with suitable assembly process leadfree wave and reflow soldering
Features
- Straight female DIN
- HM connector
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 12 | |
Insulation diameter | 2.9-3.7 mm | |
Contact connection | solder connection | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | nickel-plated | |
Cable cross-section | 4.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |