154717 | ERNI
Socket header, 12 pole, pitch 1.27 mm, straight, black, 154717
Connectors series SMC, type ERNI 044../054../063.
1.27 mm grid. For board-to-board applications, great flexibility is achieved by combining various heights. Metal brackets on the connector housing make it easy to precisely hold the connector in place and positioning during soldering. They also absorb plugging and pulling forces. During the SMT reflow soldering process, they are automatically soldered. Fastening does not require a separate work process; Operational current at +20/70 °C: 1.2/0.9 A, leakage and air gap: 0.4 mm, voltage strength contact/contact: 500 V. Contacts: copper alloy, finish of insertion area gold-plating on nickel primer, in terminal area silver-plated. Contact resistance: max. 25 mohm. Insulation resistance: min. 10 Gohm. Mechanical useful life: min. 500 plug cycles. Soldering temperature: +350 °C for max. 3.5 s, +260 °C max. 10 s. Housing material: LCP. Inflammability: compliant with UL 94 V-0. Operating temperatures: –55 to +125 °C.
Female connectors B, straight, standard height, type 114../124.
Height: 9.0 mm.
Technical attributes (type, number of poles, dimensions): 154717, 12-pole, A 6.35, B 10.77, C 12.7 mm
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 1.7 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 1.27 mm | |
Type of locking | Yes |
Country of origin | DE |
Customs tariff number | 85366930 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |