264-60303-12 | ept
Female connector, 2 mm, 125 °C, 1.7 mA
Connectors PC/104-Plus, type ept 264-.../272-.
2.0 mm grid, four rows, press-fit technology, quality class 3. For horizontal interconnection of several boards; Contact material: gold-plated copper alloy. Operating current: max. 1.7 A. Operating voltage: 100 V. Insulator: PBT. Insulation resistance: > 10exp6 Mohm.
Female connectors, 120-pole, type 264-60303-.
Type: 264–60303–12, pin length 12.2 mm
Connection | press-fit pin | |
Version | PC/104-Plus socket header | |
Contact type | socket | |
contact surface | gold-plated | |
Orientation | straight | |
Pin number | 120 pole | |
Grid | 2 mm |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |