ept

962-40326-12 | ept

Female connector, 2.54 mm, 125 °C, 1.9 mA

Order No.:  56F7714
MPN:
962-40326-12
EAN: 4099891035686
ept
default L
front L
default S
front S
Images may differ
Unit Price (€ / pc.)
11.4954 € *
Available: 23 pcs.
Leadtime: 5 Weeks **
Total Price:
11.50 € *
Quantity
Price per unit*
1 pcs.
11.4954 €
10 pcs.
10.3649 €
50 pcs.
9.1154 €
100 pcs.
7.7231 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Connectors PC/104, type ept 962-.

2.54 mm grid, dual row, suitable for parallel installation for horizontal board-to-board connections; Operating current: max. 1.9 A. Operating voltage: 150 V. Insulation resistance: > 10exp6 Mohm. Contact resistance: max. 20 mohm. Quality class: II. Contact material: gold-plated copper alloy. Insulator: PBT to UL 94 V-0. Dimension A: 51.86 mm (40-pole), 82.34 mm (64-pole). Dimension B: 48.26 mm (40-pole), 78.74 mm (64-pole). Note: The female connectors with 12.2 mm connection length are supplied a mechanical guide for stabilization in the adapter zone and to maintain the standardized clearance.

Female connectors with solder technology.

Technical attributes (type, number of poles, connection length L): 962-40326-12, 64-pole, L 12.2 mm

Technical specifications
Connection solder pin
Version PC/104 socket header
Contact type socket
contact surface gold-plated
Orientation straight
Pin number 64 pole
Grid 2.54 mm
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Pin number
Contact type
contact surface
Version
Grid
Connection
Orientation
Female connector, 2.54 mm, 125 °C, 1.9 mA
Order No.:
 56F7714
Manufacturer:
 ept
Manufacturer SKU:
 962-40326-12
Total Price: 11.50 € *
1 pcs.
11.4954 €
10 pcs.
10.3649 €
50 pcs.
9.1154 €
100 pcs.
7.7231 €
Available: 23 pcs.
Leadtime: 5 Weeks **
64 pole
socket
gold-plated
PC/104 socket header
2.54 mm
solder pin
straight
Female connector, 2.54 mm, 125 °C, 1.9 mA
Order No.:
 56F7712
Manufacturer:
 ept
Manufacturer SKU:
 962-40206-12
Total Price: 7.60 € *
1 pcs.
7.6041 €
10 pcs.
6.8425 €
50 pcs.
6.0333 €
100 pcs.
5.1170 €
Available: 2 pcs.
Leadtime: 5 Weeks **
40 pole
socket
gold-plated
PC/104 socket header
2.54 mm
solder pin
straight
Female connector, 2.54 mm, 125 °C, 1.9 mA
Order No.:
 56F7708
Manufacturer:
 ept
Manufacturer SKU:
 962-40206-03
Total Price: 3.47 € *
1 pcs.
3.4748 €
10 pcs.
3.0583 €
100 pcs.
2.6775 €
250 pcs.
2.5823 €
1000 pcs.
2.4038 €
Available: 69 pcs.
Leadtime: 2 Weeks **
40 pole
socket
gold-plated
PC/104 socket header
2.54 mm
solder pin
straight
Female connector, 2.54 mm, 125 °C, 1.9 mA
Order No.:
 56F7710
Manufacturer:
 ept
Manufacturer SKU:
 962-40326-03
Total Price: 6.25 € *
1 pcs.
6.2475 €
10 pcs.
5.4978 €
100 pcs.
4.8314 €
250 pcs.
4.6410 €
1000 pcs.
4.3316 €
Available: 0 pcs.
Next delivery: 160 pcs. on 2024-04-08
Leadtime: 5 Weeks **
64 pole
socket
gold-plated
PC/104 socket header
2.54 mm
solder pin
straight
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ