1393725-9 | AMP

Female connector, 20 pole, solder cup, straight, silver-plated, 1393725-9

Order No.: 55F906
EAN: 4099891023621
MPN:
1393725-9
C42334-A43-A6
AMP
default L
front L
Image may differ
Unit Price (€ / pc.)
51.3366 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
51.34 € *
Price list
Quantity
Price per unit*
3 pcs.
51.3366 €
6 pcs.
50.1109 €
15 pcs.
48.5639 €
120 pcs.
43.6373 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector DIN 41622, type TE Connectivity/AMP RP 622.

Version and technical data as for the DIN 41618 type described above. However, with the differences explained below. Operating current at +20 °C and with silver-plated contacts DIN 41622/VG 95322 8.0 A/10 A; with gold-plated contacts DIN 41622/VG 95322: 6.0 A/8.0 A. Operating voltage: 450 VDC/380 VRMS. Test voltage: 1500 VAC. Smallest air gap/creepage distance between the contacts: min. 1.5 mm. Operating capacitance: contact/contact in one row approx. 2.0 pF, contact/contact between adjacent rows approx. 1.8 pF, contact/mounting plate approx. 2.8 pF. Dimensions: A 83 mm, B 74 mm, C 7.5 mm, D 15 mm. Standards and certifications: DIN 41618, DIN 41640, DIN 40046, DIN IEC 68, DIN IEC 512.

Female connector with solder lugs, type -139.

Technical attributes (type, number of poles, contact finish, housing size): 0-1393725-9, 20-pole, silver-plated, size 4

Technical specifications
Connection solder cup
Contact type socket
contact surface silver-plated
Rated current 10 A
Orientation straight
Pin number 20 pole
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 56F1392

Manufacturer SKU:

 1393582-4

 

Available: 274 pcs. Leadtime: 6 Weeks **
7.02 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0210 €
10 pcs.
6.1761 €
100 pcs.
5.4145 €
250 pcs.
5.2003 €
1000 pcs.
4.8671 €
Variations
contact surface
Pin number
Connection
Rated current
Contact type
Grid
Orientation
Contact row assignment
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Pin number
Connection
Rated current
Contact type
Grid
Orientation
Contact row assignment