09032966821 | Harting
Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, wire-wrap, straight, gold-plated, 09032966821
Unit Price (€ / pc.)
12.3879 € *
Available: 98 pcs.
Leadtime: 1 Week **
Total Price:
12.39 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3879 €
10 pcs.
10.9004 €
50 pcs.
10.1507 €
150 pcs.
9.7104 €
500 pcs.
9.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 09032966821, Harting
Female connector, Wrap termination, Rated current: 2 A, Contacts: 96, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Performance level | 2 | |
Connection | wire-wrap | |
Design | C | |
Contact type | socket | |
contact surface | gold-plated | |
Contact row assignment | a-b-c | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 96 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | FI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |