106-40066 | ept

Female connector, type D, 32 pole, a-c, pitch 5.08 mm, solder lug, straight, tin-plated, 106-40066

Order No.: 52F7168
EAN: 4099891021597
MPN:
106-40066
ept
default L
Image may differ
Unit Price (€ / pc.)
6.0571 € *
Available: 40 pcs.
Next delivery: 25 pcs. on 2024-05-10
Leadtime: 5 Weeks **
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0571 €
10 pcs.
5.3193 €
100 pcs.
4.6767 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

Straight feFemale connector D with solder lugs.

Technical attributes (type, number of poles, contact row assignments, overall length): 106-40066, 32-pole, a-c, 5.5 mm, 94.9 mm

Technical specifications
Performance level 2
Connection solder lug
Design D
Contact type socket
contact surface tin-plated
Contact row assignment a-c
Rated current 5.6 A
Orientation straight
Pin number 32 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection
Rated current
Design
Contact type
contact surface
Grid
Pin number
Orientation
Contact row assignment
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection
Rated current
Design
Contact type
contact surface
Grid
Pin number
Orientation
Contact row assignment