733-106 | WAGO
Socket header, 6 pole, pitch 2.5 mm, angled, light gray, 733-106
Pin headers and multipole connectors MCS Micro, type Wago 733.
Cage clamp technology, 2.5 mm grid, single-row, 100 % protection against incorrect insertion; Rated voltage: 160 V. Rated surge voltage: 2.5 kV. Rated current: 6.0 A. Color: light gray.
Multipole connectors, with coding, MCS Micro, type Wago 733.
For conductor cross-sections from 0.08 to 0.5 mm².
Type: 733–106, 6–pole
Connection | spring balancer connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Colour | light gray | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | angled | |
Pin number | 6 pole | |
Grid | 2.5 mm | |
Type of locking | No |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |