231-302/026-000 | WAGO
Socket header, 2 pole, pitch 5.08 mm, angled, orange, 231-302/026-000
Multipole connectors, 5.08 mm grid, type Wago 231-../026-000
mating with Wago 231-... pin headers. Color: orange, codable, with one catch. Operating current: 16 A. Operating voltage to UL/CSA: 300/300 V. Operating current to UL/CSA: 15/15A, Connections: cage clamp springs 0.08 to 2.5 mm² (AWG 28 to 12). Stripping length: 8.0 to 9.0 mm. Dimensions: length = (number of poles x grid) + 1.5 mm. Other electrical and mechanical values same as Wago 231 pin headers.
Type: 231-302, 2-pole
Connection | spring balancer connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Colour | orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 5.08 mm | |
Type of locking | No |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |