231-108/026-000 | WAGO

Socket header, 8 pole, pitch 5 mm, angled, gray, 231-108/026-000

Order No.: 46F412
EAN: 4044918339919
MPN:
231-108/026-000
Series: 231
WAGO
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
9.282 € *
Available: 41 pcs.
Leadtime: 2 Weeks **
Total Price:
9.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.282 €

Multipole connectors, 5.0 mm grid, type Wago 231-../026-000.

Mating with Wago 231-... pin headers; Color: gray, codable, with two catches. Operating current: 16 A. Operating voltage to UL/CSA: 300/300 V. Operating current to UL/CSA: 15/15A, Connections: cage clamp springs 0.08 to 2.5 mm² (AWG 28 to 12). Stripping length: 8.0 to 9.0 mm. Dimensions: length = (number of poles x grid) + 1.5 mm. Other electrical and mechanical values same as Wago 231 pin headers.

Type: 108, 8 - pole

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Colour gray
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Orientation angled
Pin number 8 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Pin number
Contact type
contact surface
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
contact surface
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Socket header, 5 pole, pitch 5 mm, angled, gray, 231-105/026-000
Order No.:
 46F406
Manufacturer:
 WAGO
Manufacturer SKU:
 231-105/026-000
Available: 42 pcs. Leadtime: 2 Weeks **
Total Price: 3.67 € *
1 pcs.
3.6652 €
10 pcs.
3.3082 €
100 pcs.
2.9631 €
5 pole
socket
tin-plated
socket header
5 mm
No
spring balancer connection
gray
1
320 V
angled
16 A
Socket header, 3 pole, pitch 5 mm, angled, gray, 231-103/026-000
Order No.:
 46F402
Manufacturer:
 WAGO
Manufacturer SKU:
 231-103/026-000
Available: 96 pcs. Leadtime: 2 Weeks **
Total Price: 2.26 € *
1 pcs.
2.2610 €
10 pcs.
2.0349 €
100 pcs.
1.8326 €
3 pole
socket
tin-plated
socket header
5 mm
No
spring balancer connection
gray
1
320 V
angled
16 A
Socket header, 4 pole, pitch 5 mm, angled, gray, 231-104/026-000
Order No.:
 46F404
Manufacturer:
 WAGO
Manufacturer SKU:
 231-104/026-000
Available: 72 pcs. Leadtime: 2 Weeks ** Next delivery: 100 pcs. on 2024-04-29
Total Price: 2.46 € *
1 pcs.
2.4633 €
4 pole
socket
tin-plated
socket header
5 mm
No
spring balancer connection
gray
1
320 V
angled
16 A
Socket header, 8 pole, pitch 5 mm, angled, gray, 231-108/026-000
Order No.:
 46F412
Manufacturer:
 WAGO
Manufacturer SKU:
 231-108/026-000
Available: 41 pcs. Leadtime: 2 Weeks **
Total Price: 9.28 € *
1 pcs.
9.282 €
8 pole
socket
tin-plated
socket header
5 mm
No
spring balancer connection
gray
1
320 V
angled
16 A
Socket header, 2 pole, pitch 5 mm, angled, gray, 231-102/026-000
Order No.:
 46F400
Manufacturer:
 WAGO
Manufacturer SKU:
 231-102/026-000
Available: 104 pcs. Leadtime: 2 Weeks **
Total Price: 1.58 € *
1 pcs.
1.5827 €
25 pcs.
1.4280 €
100 pcs.
1.2852 €
2 pole
socket
tin-plated
socket header
5 mm
No
spring balancer connection
gray
1
320 V
angled
16 A