100023251 | Telegärtner

Socket header, 16 pole, pitch 3 mm, straight, black, 100023251

Order No.: 56F109
EAN: 4018359098834
MPN:
100023251
J00041A0915
Series: DataVoice
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
8.3657 € *
Available: 52 pcs.
Leadtime: 11 Weeks **
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
10 pcs.
7.3542 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female and male connectors to DIN 41622, type Telegärtner J0004.

With silver-plated contacts. Insulating parts made of glass fiber-reinforced polycarbonate, black; Connections: tinned solder terminals. Contact arrangement: asymmetric. Test class to DIN IEC 60068-1: 40/085/21. Breakdown voltage: 1500 VRMS/50 Hz. Operating current (20 °C): 8.0 A. Operating voltage: 380 VAC/450 VDC. Useful life: 500 Insertion/removl cycles. Dimension: a 71, b 62, c 15, d 14, e 55 mm.

Female connectors.

Type: J00041A0915, 16 - pole, size 3

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts unequipped
Colour black
Contact type socket
contact surface silver-plated
Rated voltage 380 V
Rated current 8 A
Orientation straight
Pin number 16 pole
Grid 3 mm
Type of locking No
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
Socket header, 16 pole, pitch 3 mm, straight, black, 100023251
Order No.:
 56F109
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023251
Available: 52 pcs. Leadtime: 11 Weeks **
Total Price: 8.37 € *
1 pcs.
8.3657 €
10 pcs.
7.3542 €
16 pole
silver-plated
socket header
3 mm
No
2
380 V
straight
socket
unequipped
PCB connection
black
8 A
Socket header, 30 pole, pitch 3 mm, straight, black, 100023255
Order No.:
 56F121
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023255
Available: 4 pcs. Leadtime: 10 Weeks ** Next delivery: 5 pcs. on 2024-05-03
Total Price: 16.67 € *
1 pcs.
16.6719 €
10 pcs.
14.6608 €
50 pcs.
13.6612 €
150 pcs.
13.0662 €
30 pole
silver-plated
socket header
3 mm
No
2
380 V
straight
socket
unequipped
PCB connection
black
8 A
Socket header, 12 pole, pitch 3 mm, straight, black, 100023250
Order No.:
 56F105
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023250
Available: 13 pcs. Leadtime: 4 Weeks **
Total Price: 7.75 € *
1 pcs.
7.7469 €
10 pcs.
6.8306 €
50 pcs.
6.3546 €
150 pcs.
6.0809 €
12 pole
silver-plated
socket header
3 mm
No
2
380 V
straight
socket
unequipped
PCB connection
black
8 A
Socket header, 8 pole, pitch 3 mm, straight, black, 100023247
Order No.:
 56F101
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023247
Available: 160 pcs. Leadtime: 4 Weeks **
Total Price: 6.50 € *
1 pcs.
6.4974 €
10 pcs.
5.7358 €
100 pcs.
5.0218 €
250 pcs.
4.8314 €
8 pole
silver-plated
socket header
3 mm
No
2
380 V
straight
socket
unequipped
PCB connection
black
8 A
Socket header, 20 pole, pitch 3 mm, straight, black, 100023252
Order No.:
 56F113
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023252
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 5 pcs. on 2024-05-17
Total Price: 10.31 € *
1 pcs.
10.3054 €
10 pcs.
9.0678 €
20 pole
silver-plated
socket header
3 mm
No
2
380 V
straight
socket
unequipped
PCB connection
black
8 A