MICA 10 | Lumberg

Socket header, 10 pole, pitch 2.54 mm, angled, white, MICA 10

Order No.: 56F5807
EAN: 4099889999921
MPN:
MICA 10
Series: MICA
Lumberg
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 517 pcs.
Leadtime: 6 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
100 pcs.
0.9401 €
200 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro-module connectors, type Lumberg MICA../MICS.

For PCB mounting, space-saving; Grid: 1.27 mm. Rated current: 1.2 A. Rated voltage: 32 VAC. Operating temperatures: –40 to +105 °C. Connectible cables: AWG 28 and AWG 26. Certifications: VDE, UL.

Socket strips with latch, type MICA.

With insulation displacement technology. The socket strips can be used with reliable guide and coding when used in combination with male connectors series MICS; Contact carrier material: PBT to UL 94 V-0. Contact spring: CuSn, tinned. Contact resistance: max. 10 mohm. Insulation resistance: min. 10 Gohm.

Technical attributes (type, number of poles, dimension A): MICA 10, 10–pole, A 15.21 mm

Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts unequipped
Colour white
Contact type socket
contact surface tin-plated
Rated voltage 32 V
Rated current 1.2 A
Orientation angled
Pin number 10 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Carton with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
Socket header, 10 pole, pitch 2.54 mm, angled, white, MICA 10
Order No.:
 56F5807
Manufacturer:
 Lumberg
Manufacturer SKU:
 MICA 10
Available: 517 pcs. Leadtime: 6 Weeks **
Total Price: 1.06 € *
1 pcs.
1.0591 €
100 pcs.
0.9401 €
200 pcs.
0.8092 €
10 pole
tin-plated
socket header
2.54 mm
Yes
1
32 V
angled
socket
unequipped
IDC connection
white
1.2 A
Socket header, 16 pole, pitch 2.54 mm, angled, white, MICA 16
Order No.:
 56F5813
Manufacturer:
 Lumberg
Manufacturer SKU:
 MICA 16
Available: 99 pcs. Leadtime: 6 Weeks **
Total Price: 1.81 € *
1 pcs.
1.8088 €
25 pcs.
1.5351 €
100 pcs.
1.4161 €
500 pcs.
1.2733 €
16 pole
tin-plated
socket header
2.54 mm
Yes
1
32 V
angled
socket
unequipped
IDC connection
white
1.2 A
Socket header, 4 pole, pitch 2.54 mm, angled, white, MICA 04
Order No.:
 56F5801
Manufacturer:
 Lumberg
Manufacturer SKU:
 MICA 04
Available: 1,700 pcs. Leadtime: 6 Weeks **
Total Price: 0.62 € *
1 pcs.
0.6188 €
100 pcs.
0.5355 €
200 pcs.
0.4879 €
4 pole
tin-plated
socket header
2.54 mm
Yes
1
32 V
angled
socket
unequipped
IDC connection
white
1.2 A
Socket header, 12 pole, pitch 2.54 mm, angled, white, MICA 12
Order No.:
 56F5809
Manufacturer:
 Lumberg
Manufacturer SKU:
 MICA 12
Available: 940 pcs. Leadtime: 3 Weeks **
Total Price: 1.24 € *
1 pcs.
1.2376 €
25 pcs.
1.0591 €
100 pcs.
0.9758 €
12 pole
tin-plated
socket header
2.54 mm
Yes
1
32 V
angled
socket
unequipped
IDC connection
white
1.2 A
Socket header, 18 pole, pitch 2.54 mm, angled, white, MICA 18
Order No.:
 56F5815
Manufacturer:
 Lumberg
Manufacturer SKU:
 MICA 18
Available: 854 pcs. Leadtime: 6 Weeks **
Total Price: 1.76 € *
1 pcs.
1.7612 €
25 pcs.
1.4994 €
100 pcs.
1.3923 €
500 pcs.
1.2495 €
1000 pcs.
1.1900 €
18 pole
tin-plated
socket header
2.54 mm
Yes
1
32 V
angled
socket
unequipped
IDC connection
white
1.2 A
Socket header, 6 pole, pitch 2.54 mm, angled, white, MICA 06
Order No.:
 56F5803
Manufacturer:
 Lumberg
Manufacturer SKU:
 MICA 06
Available: 1,250 pcs. Leadtime: 6 Weeks **
Total Price: 0.81 € *
1 pcs.
0.8092 €
100 pcs.
0.7140 €
200 pcs.
0.6188 €
6 pole
tin-plated
socket header
2.54 mm
Yes
1
32 V
angled
socket
unequipped
IDC connection
white
1.2 A
Socket header, 14 pole, pitch 2.54 mm, angled, white, MICA 14
Order No.:
 56F5811
Manufacturer:
 Lumberg
Manufacturer SKU:
 MICA 14
Available: 485 pcs. Leadtime: 6 Weeks **
Total Price: 1.61 € *
1 pcs.
1.6065 €
25 pcs.
1.3685 €
100 pcs.
1.2733 €
500 pcs.
1.1424 €
1000 pcs.
1.0948 €
14 pole
tin-plated
socket header
2.54 mm
Yes
1
32 V
angled
socket
unequipped
IDC connection
white
1.2 A
Socket header, 8 pole, pitch 2.54 mm, angled, white, MICA 08
Order No.:
 56F5805
Manufacturer:
 Lumberg
Manufacturer SKU:
 MICA 08
Available: 882 pcs. Leadtime: 6 Weeks **
Total Price: 1.02 € *
1 pcs.
1.0234 €
100 pcs.
0.9044 €
200 pcs.
0.7854 €
8 pole
tin-plated
socket header
2.54 mm
Yes
1
32 V
angled
socket
unequipped
IDC connection
white
1.2 A
Socket header, 26 pole, pitch 2.54 mm, angled, white, MICA 26
Order No.:
 56F5818
Manufacturer:
 Lumberg
Manufacturer SKU:
 MICA 26
Available: 994 pcs. Leadtime: 6 Weeks **
Total Price: 2.51 € *
1 pcs.
2.5109 €
10 pcs.
2.2134 €
26 pole
tin-plated
socket header
2.54 mm
Yes
1
32 V
angled
socket
unequipped
IDC connection
white
1.2 A
Socket header, 20 pole, pitch 2.54 mm, angled, white, MICA 20
Order No.:
 56F5817
Manufacturer:
 Lumberg
Manufacturer SKU:
 MICA 20
Available: 406 pcs. Leadtime: 6 Weeks **
Total Price: 1.98 € *
1 pcs.
1.9754 €
25 pcs.
1.6660 €
100 pcs.
1.5351 €
500 pcs.
1.3804 €
20 pole
tin-plated
socket header
2.54 mm
Yes
1
32 V
angled
socket
unequipped
IDC connection
white
1.2 A