836320 | Saws, Scrapers and Accessories
836300, precision scraper
Order No.: 06L8967
EAN: 4099891385118
MPN:
836320
Unit Price (€ / pc.)
9.6985 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.70 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6985 €
5 pcs.
8.8060 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mechanic's precision scrapers, type 836300.
With slim three-sided hollow-profile blade made of chrome vanadium steel and a varnished wooden handle; Blade width: 8.0 mm. Blade length: 75 mm. Length overall: 200 mm.
Type: 836300, precision scraper
Technical specifications
Version | Scraper | |
Blade length | 75 mm | |
Length | 200 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |