404-59040-61 | ept

Socket header, 40 pole, pitch 1.27 mm, straight, black, 404-59040-61

Order No.: 58F5259
EAN: 4099891003890
MPN:
404-59040-61
Series: One27
ept
default L
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9631 €
Technical specifications
Connection IDC connection
Number of rows 2
Version socket header
Additional parts unequipped
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 500 V
Rated current 1.4 A
Orientation straight
Pin number 40 pole
Grid 1.27 mm
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Socket header, 32 pole, pitch 1.27 mm, straight, black, 404-59032-61
Order No.:
 58F5258
Manufacturer:
 ept
Manufacturer SKU:
 404-59032-61
Available: 22 pcs. Leadtime: On Request **
Total Price: 6.57 € *
1 pcs.
6.5688 €
10 pcs.
5.7953 €
100 pcs.
5.0694 €
250 pcs.
4.8790 €
1000 pcs.
4.5696 €
32 pole
socket
unequipped
gold-plated
socket header
1.27 mm
IDC connection
black
2
500 V
straight
1.4 A
Socket header, 26 pole, pitch 1.27 mm, straight, black, 404-59026-61
Order No.:
 58F5257
Manufacturer:
 ept
Manufacturer SKU:
 404-59026-61
Available: 184 pcs. Leadtime: 5 Weeks **
Total Price: 4.28 € *
1 pcs.
4.2840 €
10 pcs.
3.7604 €
100 pcs.
3.3082 €
250 pcs.
3.1773 €
26 pole
socket
unequipped
gold-plated
socket header
1.27 mm
IDC connection
black
2
500 V
straight
1.4 A
Socket header, 12 pole, pitch 1.27 mm, straight, black, 404-59012-61
Order No.:
 58F5254
Manufacturer:
 ept
Manufacturer SKU:
 404-59012-61
Available: 625 pcs. Leadtime: 5 Weeks **
Total Price: 4.26 € *
1 pcs.
4.2602 €
10 pcs.
3.7366 €
100 pcs.
3.2844 €
250 pcs.
3.1654 €
1000 pcs.
2.9393 €
12 pole
socket
unequipped
gold-plated
socket header
1.27 mm
IDC connection
black
2
500 V
straight
1.4 A