254977 | ERNI
Female connector, type CD, 128 pole, a-b-c-d, pitch 2.54 mm, solder pin, straight, gold-plated, 254977
Order No.: 54F1865
EAN: 4099891023515
MPN:
254977
Unit Price (€ / pc.)
20.0991 € *
Available: 102 pcs.
Leadtime: 32 Weeks **
Total Price:
20.10 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0991 €
10 pcs.
17.6834 €
50 pcs.
16.4815 €
150 pcs.
15.7556 €
500 pcs.
14.9345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector CD 128, straight, 4.0 mm solder pins, type 023.
Type: 254977, 128 - pole, a - b - c - d, PBT, class 2
Technical specifications
Connection | solder pin | |
Design | CD | |
Contact type | socket | |
contact surface | gold-plated | |
Contact row assignment | a-b-c-d | |
Orientation | straight | |
Pin number | 128 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |