Female insulation displacement connectors DIN 41651, female contacts, with center polarity coding, type Harting SEK 18 0918.
Without cable termination. Corresponding DIN 41651 pin headers; Contacts: gold-plated. Performance class 2 (200 insertion cycles). With marking for the edge wire. Cable partition: 1.27 mm. Cable cross-section: stranded wire 0.09 mm² (AWG 28/7). Please order the strain relief clamps separately (1 per strip). Dimension B: (number of poles/2 - 1) x 2.54 mm.
Female connectors with center polarity and cable termination, type 0918.
Technical attributes (type, number of poles, dimension A): 5066804, 6-pole, A 12.2 mm
Connection | IDC connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 320 V | |
Rated current | 2.5 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 2.54 mm |
Country of origin | CH |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
53F3770
Manufacturer SKU:
09185069002
Order No.:
53F3860
Manufacturer SKU:
09180009901
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available