404-59032-61 | ept
Socket header, 32 pole, pitch 1.27 mm, straight, black, 404-59032-61
Unit Price (€ / pc.)
6.5688 € *
Available: 22 pcs.
Leadtime: On Request **
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
5.7953 €
100 pcs.
5.0694 €
250 pcs.
4.8790 €
1000 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female header, 404-59032-61, ept
Features
- 32 pins
- For IDC-connection with ribbon cable AWG 30/7
- Pitch ribbon cable 0.635 mm
- Pitch 1.27 mm
- Performance level 1
Technical specifications
Connection | IDC connection | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 500 V | |
Rated current | 1.4 A | |
Orientation | straight | |
Pin number | 32 pole | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |