8-2178711-2 | AMP

Socket header, 12 pole, pitch 1.27 mm, straight, black, 8-2178711-2

Order No.: 39P2015
EAN: 4099889978476
MPN:
8-2178711-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Available in 5 Days: 28,900 pcs.
Leadtime: 1 Week **
Total Price:
1.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
1.1186 €

Female connector, 8-2178711-2, AMP

Board-to-Board, Printed Circuit Board, Vertical, 12 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: PA 4.6 GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 12
  • Operating Temperature Range: -30 – 85 °C [-22 – 185 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2 mm [0.059 in]
  • PCB Mount Retention: Without
Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts unequipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 100 V
Rated current 1.3 A
Orientation straight
Pin number 12 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Rated voltage
Additional parts
contact surface
Version
Grid
Type of locking
Number of rows
Orientation
Contact type
Connection
Colour
Rated current
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Rated voltage
Additional parts
contact surface
Version
Grid
Type of locking
Number of rows
Orientation
Contact type
Connection
Colour
Rated current
Socket header, 14 pole, pitch 1.27 mm, straight, black, 8-2178711-4
Order No.:
 39P2020
Manufacturer:
 AMP
Manufacturer SKU:
 8-2178711-4
Available: 0 pcs. Available in 5 Days: 42,253 pcs. Leadtime: 1 Week **
Total Price: 1.33 € *
64 pcs.
1.3328 €
300 pcs.
1.2614 €
14 pole
100 V
unequipped
tin-plated
socket header
1.27 mm
Yes
2
straight
socket
SMD
black
1.3 A
Socket header, 8 pole, pitch 1.27 mm, straight, black, 2178711-8
Order No.:
 39P2047
Manufacturer:
 AMP
Manufacturer SKU:
 2178711-8
Available: 0 pcs. Available in 5 Days: 20,895 pcs. Leadtime: 1 Week **
Total Price: 0.71 € *
900 pcs.
0.7140 €
1800 pcs.
0.6664 €
8 pole
150 V
equipped
tin-plated
socket header
1.27 mm
Yes
2
straight
socket
SMD
black
1.3 A
Socket header, 20 pole, pitch 1.27 mm, straight, black, 2-2178711-0
Order No.:
 39P2032
Manufacturer:
 AMP
Manufacturer SKU:
 2-2178711-0
Available: 0 pcs. Available in 5 Days: 20,833 pcs. Leadtime: 1 Week **
Total Price: 1.65 € *
900 pcs.
1.6541 €
20 pole
100 V
unequipped
tin-plated
socket header
1.27 mm
Yes
2
straight
socket
SMD
black
1.3 A
Socket header, 4 pole, pitch 1.27 mm, straight, black, 7-2178711-4
Order No.:
 39P2040
Manufacturer:
 AMP
Manufacturer SKU:
 7-2178711-4
Available: 0 pcs. Available in 5 Days: 105,820 pcs. Leadtime: 1 Week **
Total Price: 0.48 € *
900 pcs.
0.4760 €
3600 pcs.
0.4403 €
4 pole
100 V
unequipped
tin-plated
socket header
1.27 mm
Yes
2
straight
socket
SMD
black
1.3 A
Socket header, 16 pole, pitch 1.27 mm, straight, black, 1-2178711-6
Order No.:
 39P2022
Manufacturer:
 AMP
Manufacturer SKU:
 1-2178711-6
Available: 0 pcs. Available in 5 Days: 17,100 pcs. Leadtime: 1 Week **
Total Price: 1.37 € *
900 pcs.
1.3685 €
16 pole
150 V
unequipped
tin-plated
socket header
1.27 mm
Yes
2
straight
socket
SMD
black
1.3 A
Socket header, 18 pole, pitch 1.27 mm, straight, black, 1-2178711-8
Order No.:
 39P2029
Manufacturer:
 AMP
Manufacturer SKU:
 1-2178711-8
Available: 0 pcs. Available in 5 Days: 4,828 pcs. Leadtime: 1 Week **
Total Price: 1.58 € *
54 pcs.
1.5827 €
250 pcs.
1.4875 €
18 pole
150 V
unequipped
tin-plated
socket header
1.27 mm
Yes
2
straight
socket
SMD
black
1.3 A
Socket header, 16 pole, pitch 1.27 mm, straight, black, 8-2178711-6
Order No.:
 39P2025
Manufacturer:
 AMP
Manufacturer SKU:
 8-2178711-6
Available: 0 pcs. Available in 5 Days: 30,844 pcs. Leadtime: 1 Week **
Total Price: 1.45 € *
900 pcs.
1.4518 €
16 pole
100 V
unequipped
tin-plated
socket header
1.27 mm
Yes
2
straight
socket
SMD
black
1.3 A
Socket header, 14 pole, pitch 1.27 mm, straight, black, 1-2178711-4
Order No.:
 39P2017
Manufacturer:
 AMP
Manufacturer SKU:
 1-2178711-4
Available: 0 pcs. Available in 5 Days: 4,211 pcs. Leadtime: 1 Week **
Total Price: 1.23 € *
69 pcs.
1.2257 €
350 pcs.
1.2019 €
14 pole
150 V
unequipped
tin-plated
socket header
1.27 mm
Yes
2
straight
socket
SMD
black
1.3 A
Socket header, 12 pole, pitch 1.27 mm, straight, black, 1-2178711-2
Order No.:
 39P2012
Manufacturer:
 AMP
Manufacturer SKU:
 1-2178711-2
Available: 0 pcs. Available in 5 Days: 20,028 pcs. Leadtime: 1 Week **
Total Price: 1.02 € *
900 pcs.
1.0234 €
1800 pcs.
0.9401 €
12 pole
150 V
unequipped
tin-plated
socket header
1.27 mm
Yes
2
straight
socket
SMD
black
1.3 A
Socket header, 10 pole, pitch 1.27 mm, straight, black, 8-2178711-0
Order No.:
 39P2010
Manufacturer:
 AMP
Manufacturer SKU:
 8-2178711-0
Available: 0 pcs. Available in 5 Days: 54,579 pcs. Leadtime: 1 Week **
Total Price: 0.95 € *
900 pcs.
0.9520 €
1800 pcs.
0.8925 €
10 pole
100 V
unequipped
tin-plated
socket header
1.27 mm
Yes
2
straight
socket
SMD
black
1.3 A
Socket header, 12 pole, pitch 1.27 mm, straight, black, 8-2178711-2
Order No.:
 39P2015
Manufacturer:
 AMP
Manufacturer SKU:
 8-2178711-2
Available: 0 pcs. Available in 5 Days: 28,900 pcs. Leadtime: 1 Week **
Total Price: 1.12 € *
900 pcs.
1.1186 €
12 pole
100 V
unequipped
tin-plated
socket header
1.27 mm
Yes
2
straight
socket
SMD
black
1.3 A
Socket header, 4 pole, pitch 1.27 mm, straight, black, 2178711-4
Order No.:
 39P2037
Manufacturer:
 AMP
Manufacturer SKU:
 2178711-4
Available: 0 pcs. Available in 5 Days: 414 pcs. Leadtime: 1 Week **
Total Price: 0.49 € *
414 pcs.
0.4879 €
4 pole
150 V
equipped
tin-plated
socket header
1.27 mm
Yes
2
straight
socket
SMD
black
1.3 A
Socket header, 10 pole, pitch 1.27 mm, straight, black, 1-2178711-0
Order No.:
 39P2007
Manufacturer:
 AMP
Manufacturer SKU:
 1-2178711-0
Available: 0 pcs. Available in 5 Days: 2,609 pcs. Leadtime: 1 Week **
Total Price: 0.87 € *
900 pcs.
0.8687 €
1800 pcs.
0.8211 €
10 pole
150 V
unequipped
tin-plated
socket header
1.27 mm
Yes
2
straight
socket
SMD
black
1.3 A
Socket header, 18 pole, pitch 1.27 mm, straight, black, 8-2178711-8
Order No.:
 39P2030
Manufacturer:
 AMP
Manufacturer SKU:
 8-2178711-8
Available: 0 pcs. Available in 5 Days: 9,827 pcs. Leadtime: 1 Week **
Total Price: 1.62 € *
900 pcs.
1.6184 €
1800 pcs.
1.5113 €
18 pole
100 V
unequipped
tin-plated
socket header
1.27 mm
Yes
2
straight
socket
SMD
black
1.3 A